| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-513 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-513 |
634-026-663-513
| Heilind Number: | EDA634-026-663-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-513 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, the ideal solution for your connectivity needs. With a 3A amperage rating, this receptacle is built for high-performance applications. Featuring three rows of 26 positions, it provides ample connectivity options. The Through Hole mount type ensures secure installation, while the PC Tail termination method simplifies the assembly process. Gold contact plating guarantees reliable signal transmission, while the steel shell with nickel plating offers durability. With an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of environments. Incorporating a mating retention type of 4-40 Threaded Standoff, it ensures a secure and stable connection. Upgrade your setup with this versatile and dependable connector.

