| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-515 |
634-026-663-515
| Heilind Number: | EDA634-026-663-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-515 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, an essential component for your electronic projects. This receptacle boasts high performance, with a current rating of 3 A, making it suitable for a range of applications. Featuring three rows of 26 positions, it offers ample space for multiple connections. The through-hole mount type ensures secure and stable installation, while the PC tail termination method simplifies the assembly process. With gold contact plating and nickel shell plating, it guarantees reliable signal transmission and durability. Its steel shell construction and M3 threaded hole mating retention type provide robustness and ease of use. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is built to perform in various environments. Upgrade your setup with this essential IO connector and experience seamless connectivity like never before.

