| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-530 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-530 |
634-026-663-530
| Heilind Number: | EDA634-026-663-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-530 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features three rows with a total of 26 positions, ensuring seamless data transmission. The PC Tail termination method and gold contact plating guarantee reliable conductivity, while the nickel-plated steel shell offers durability. With a current rating of 3A and an operating temperature range of -55 to 85°C, this connector is suitable for various industrial applications. Its boardlocks and 4-40 threaded fixed standoff mating retention type provide secure mounting, making it ideal for high-vibration environments. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

