| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-531 |
634-026-663-531
| Heilind Number: | EDA634-026-663-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-531 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, an essential component for secure and efficient data transmission. Designed for versatility, this receptacle features three rows of 26 positions, ensuring seamless compatibility with a wide range of devices. With a durable steel shell and reliable PC Tail termination method, it guarantees long-lasting performance even in demanding environments. The gold-plated contacts and nickel-plated shell provide superior conductivity and corrosion resistance, maintaining signal integrity with every connection. Suitable for boardlocks mounting, it offers easy installation and secure attachment. Operating within a wide temperature range of -55 to 85 °C, this connector is ideal for various industrial applications. Upgrade your systems with this high-quality connector and experience seamless connectivity like never before.

