| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-532 |
634-026-663-532
| Heilind Number: | EDA634-026-663-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-532 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in demanding electronic applications. This receptacle features a sturdy steel shell with nickel plating, ensuring durability and reliable signal transmission. With a 3A amperage rating and gold contact plating, it guarantees efficient power delivery. The PC Tail termination method and Boardlocks mount type offer easy and secure installation on your circuit board. Boasting 26 positions across three rows, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -55 to 85 °C, this connector is perfect for industrial and commercial use. The mating retention type, 4-40 Threaded Hole, further secures its connection, making it a must-have component in your electronic setup. Elevate your connectivity game with this high-quality D-Sub Connector.

