| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-533 |
634-026-663-533
| Heilind Number: | EDA634-026-663-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-533 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and essential component for your connectivity needs. With a robust design and reliable performance, this receptacle features three rows of 26 positions, ensuring seamless data transmission. The boardlocks mount type and PC tail termination method offer secure and easy installation, while the gold contact plating guarantees optimal conductivity. Constructed with a steel shell and nickel plating, it is durable and resistant to environmental factors, with an operating temperature range of -55 to 85°C. Mating retention is facilitated with a 4-40 threaded standoff, making it ideal for various industrial applications. Upgrade your connections with this high-quality D-Sub Connector.

