| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-535 |
634-026-663-535
| Heilind Number: | EDA634-026-663-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-535 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector, designed for optimal performance. This versatile receptacle features three rows and 26 positions, ensuring seamless data transmission. With a durable steel shell plated in nickel, it offers reliable protection in various operating environments. The PC Tail termination method and gold contact plating guarantee secure and efficient connections, while the M3 Threaded Hole mating retention type provides added stability. Perfect for boardlock mounting, this connector is ideal for industrial applications. Its wide operating temperature range of -55 to 85 °C ensures reliable functionality in diverse conditions. Upgrade your system with this high-quality connector for enhanced functionality and performance.

