| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-541 |
634-026-663-541
| Heilind Number: | EDA634-026-663-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-541 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, offering reliable performance in various electronic applications. With a durable steel shell and nickel plating, this receptacle ensures longevity and robustness. Featuring three rows and 26 positions, it provides ample connectivity options for your devices. The PC Tail termination method and gold contact plating guarantee secure and efficient signal transmission. Designed for easy installation with boardlocks, it is ideal for industrial and commercial use. With an operating temperature range of -55 to 85 °C, it suits even the most demanding environments. Upgrade your connections with this high-quality D-Sub connector.

