| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-543 |
634-026-663-543
| Heilind Number: | EDA634-026-663-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-543 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Upgrade your connector setup with our Right Angle D-Sub Connector, designed for high-performance electronic applications. This receptacle boasts a sturdy steel shell with nickel plating for enhanced durability, suitable for demanding environments. With 26 gold-plated positions and a 3A amperage rating, it ensures reliable power and signal transmission. Its PC Tail termination method and boardlocks mount type offer secure and efficient installation. The 4-40 Threaded Standoff mating retention type adds further stability, while its wide operating temperature range of -55 to 85°C guarantees reliable operation in extreme conditions. Trust in this connector for seamless connectivity in your electronic systems.

