| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-545 |
634-026-663-545
| Heilind Number: | EDA634-026-663-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-545 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for secure and efficient data transfer. Designed for high-performance applications, this receptacle features three amperage capacity, ideal for demanding industrial environments. With three rows and 26 positions, it offers ample connections for your devices. The boardlocks mount type ensures stability, while the PC tail termination method guarantees a reliable link to your circuit board. Gold-plated contacts and nickel-plated shell provide excellent conductivity and durability. The M3 Threaded Hole mating retention type offers added security during operation. Constructed from robust steel, this connector can withstand extreme temperatures ranging from -55 to 85 °C. Upgrade your setup with this essential component for seamless connectivity.

