| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-550 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-550 |
634-026-663-550
| Heilind Number: | EDA634-026-663-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-550 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic needs. This receptacle boasts 26 positions across three rows, providing ample connectivity options. With a durable steel shell and reliable 4-40 Threaded Hole mount type, it ensures secure installation in any application. The PC Tail termination method and gold-plated contacts guarantee optimal signal transfer, while the nickel-plated shell offers corrosion resistance. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is built to withstand harsh environments. Perfect for industrial or commercial use, it's a essential component for engineers and technicians alike. Elevate your connectivity experience with this top-of-the-line D-Sub Connector.

