| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-551 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-551 |
634-026-663-551
| Heilind Number: | EDA634-026-663-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-551 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. Designed for high-performance applications, this receptacle offers three amps of power, ensuring reliable connectivity. With three rows and 26 positions, it provides ample room for multiple connections. The 4-40 threaded hole mount type and PC tail termination method guarantee easy installation and a secure fit. Featuring gold contact plating and nickel shell plating, this connector offers superior conductivity and durability. Its steel shell material and .120" through hole mating retention type ensure stability in even the most demanding environments. Operating smoothly in temperatures ranging from -55 to 85°C, it is suitable for a wide range of industrial settings. Trust in the quality and performance of our Right Angle D-Sub Connector for all your connectivity needs.

