| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-552 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-552 |
634-026-663-552
| Heilind Number: | EDA634-026-663-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-552 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance applications. Featuring a receptacle design and three rows for seamless integration, this connector ensures secure and efficient data transmission. With a durable steel shell plated in nickel, it offers reliable protection in demanding environments. The gold-plated contacts guarantee optimal signal conductivity, while the 4-40 threaded hole mount type and PC tail termination method make installation a breeze. With 26 positions for comprehensive connectivity, this connector is perfect for a wide range of industrial and commercial settings. Operating flawlessly in temperatures ranging from -55 to 85°C, it's a dependable choice for any project requiring precision and durability. Upgrade your connections with this essential component.

