| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-553 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-553 |
634-026-663-553
| Heilind Number: | EDA634-026-663-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-553 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for reliable performance in various applications. This high-quality receptacle boasts a 3A amperage rating, making it ideal for power and data transmission. With three rows of 26 positions, it offers ample connectivity options, while the 4-40 threaded hole mount type ensures secure installation. The PC tail termination method and gold contact plating guarantee efficient signal transfer, while the nickel-plated steel shell provides durability. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this versatile and robust component.

