| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-026-663-555 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-026-663-555 |
634-026-663-555
| Heilind Number: | EDA634-026-663-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-026-663-555 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 26 socket type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. This receptacle, featuring three amperes of power, boasts a sturdy steel shell with nickel plating for durability. With 26 positions and three rows, it offers ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method ensure easy and secure installation. Gold contact plating guarantees efficient signal transmission, even in demanding environments with an operating temperature range of -55 to 85 °C. Designed for seamless integration, this connector is ideal for various applications in industrial, commercial, and residential settings. Upgrade your connection capabilities with this high-quality D-Sub component.

