| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-010 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-010 |
634-044-263-010
| Heilind Number: | EDA634-044-263-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-010 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic applications with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle boasts a durable steel shell with nickel plating for added longevity. Featuring 44 gold flash contact positions, it ensures reliable signal transmission in even the most demanding environments. With a 3A amperage rating and a wide operating temperature range of -55 to 85°C, this connector is suitable for a variety of industrial and commercial settings. Its through-hole mount type with PC tail termination method offers easy and secure installation. The included 4-40 threaded fixed standoff provides mating retention, further enhancing stability. Trust in this high-quality connector for seamless connectivity solutions.

