| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-011 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-011 |
634-044-263-011
| Heilind Number: | EDA634-044-263-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-011 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic applications. This receptacle boasts a high amperage of 3A, making it suitable for power and signal transmission. Featuring three rows and a total of 44 positions, it offers ample connectivity options. With a sturdy steel shell and gold flash contact plating, it ensures durability and efficient signal transfer. Designed for easy installation with through-hole mounting and PC tail termination, it guarantees a secure and stable connection. Operating flawlessly in a wide temperature range from -55 to 85°C, it is ideal for various industrial environments. Elevate your connectivity experience with this high-quality D-Sub Connector.

