| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-015 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-015 |
634-044-263-015
| Heilind Number: | EDA634-044-263-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-015 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for reliable performance in a variety of applications. This receptacle features a high amperage rating of 3A, ensuring efficient power transmission. With three rows of 44 positions, it offers ample connectivity options. The Through Hole mount type with PC Tail termination method guarantees secure and stable installation. Engineered with gold flash contact plating and nickel shell plating, this connector ensures optimal signal conductivity and durability. Its steel shell construction, along with M3 Threaded Hole mating retention type, provides robust mechanical support. Operating seamlessly in extreme temperatures ranging from -55 to 85°C, it is a dependable choice for demanding environments. Upgrade your connection setup with this essential component.

