| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-030 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-030 |
634-044-263-030
| Heilind Number: | EDA634-044-263-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-030 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a 3 A amperage rating, this receptacle is designed for reliable performance in demanding applications. Featuring three rows and 44 positions, it offers ample connectivity options. The boardlocks mount type ensures secure attachment, while the PC Tail termination method simplifies installation. Gold Flash contact plating and nickel shell plating provide excellent conductivity and durability. Constructed from steel, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 85 °C. Whether you're working on industrial machinery or telecommunications equipment, this connector is a essential component for your project.

