| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-031 |
634-044-263-031
| Heilind Number: | EDA634-044-263-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-031 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for high-performance applications. This receptacle boasts a sturdy steel shell with nickel plating for durability, making it ideal for industrial use. With three rows and a total of 44 gold flash-plated contacts, it ensures reliable signal transmission with minimal interference. The PC tail termination method offers easy installation onto circuit boards, while the boardlocks ensure secure mounting. Operating seamlessly in a wide temperature range from -55 to 85 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity setup with this essential component.

