| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-032 |
634-044-263-032
| Heilind Number: | EDA634-044-263-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-032 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. With a rugged steel shell and gold flash contact plating, this receptacle ensures reliable signal transmission in demanding environments. Featuring three rows and 44 positions, it offers ample connectivity options for your applications. The boardlocks mount type and PC tail termination method provide secure and easy installation. Designed for versatility, it has a mating retention type of 4-40 threaded hole. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is RoHS compliant, making it a sustainable choice. Trust in the quality and durability of this connector for your projects.

