| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-040 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-040 |
634-044-263-040
| Heilind Number: | EDA634-044-263-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-040 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, perfect for achieving secure and efficient board-to-board connections. Featuring a robust steel shell plated with nickel for durability, this receptacle connector boasts 44 gold flash-plated contacts, ensuring reliable signal transmission with minimal interference. Its PC tail termination method and boardlocks mount type offer easy and stable installation, while the 4-40 threaded fixed standoff mating retention type provides added security. Operating flawlessly in temperatures ranging from -55 to 85°C, it is ideal for a wide range of industrial applications. Upgrade your setup with this high-performance connector, a must-have in any electronics toolkit.

