| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-042 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-042 |
634-044-263-042
| Heilind Number: | EDA634-044-263-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-042 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, an essential component for your connectivity needs. This receptacle boasts a sturdy steel shell with PC Tail termination, ensuring secure and reliable connections. With 44 gold flash-plated contacts, it guarantees optimal conductivity for data transfer. Featuring three rows and a 4-40 threaded hole mating retention type, this connector is perfect for high-density applications. Its nickel plating offers durability, while its wide operating temperature range of -55 to 85°C ensures performance in various environments. Trust in the quality and efficiency of this connector for seamless integration into your electronic systems.

