| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-043 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-043 |
634-044-263-043
| Heilind Number: | EDA634-044-263-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-043 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. With a rugged steel shell and gold flash contact plating, this receptacle ensures reliable data transmission in demanding environments. Featuring 44 positions spread across three rows, it offers ample connectivity options for your applications. The boardlocks mount type and PC tail termination method guarantee secure attachment to your device. Operating comfortably in temperatures ranging from -55 to 85°C, this connector is built to withstand harsh conditions. Mating retention is facilitated by a 4-40 threaded standoff, providing added stability. Trust in the quality and durability of this essential component for your connectivity projects.

