| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-045 |
634-044-263-045
| Heilind Number: | EDA634-044-263-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-045 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. With a gender of receptacle and three rows of 44 positions each, this connector offers high-density capabilities for your electronic devices. Featuring boardlocks for secure mounting and PC tail termination, it ensures easy and stable connections. The gold flash contact plating guarantees excellent conductivity, while the nickel shell plating provides durability. Constructed with steel shell material, it can withstand harsh operating environments with a wide temperature range of -55 to 85 °C. The mating retention type of M3 Threaded Hole further enhances its stability. Perfect for a wide range of applications, this connector is a crucial component for efficient signal transmission.

