| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-051 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-051 |
634-044-263-051
| Heilind Number: | EDA634-044-263-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-051 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with this Right Angle D-Sub Connector, designed for seamless integration in a variety of electronic setups. With a robust steel shell plated in nickel, it ensures durability and reliable performance. The receptacle gender and 44 positions allow for versatile connections, while the 4-40 threaded hole mount type offers secure installation. Featuring a PC tail termination method with gold flash contact plating, it guarantees efficient signal transmission. Its operating temperature range of -55 to 85 °C makes it suitable for diverse environments. Trust in this connector for high-quality, high-amperage connectivity solutions.

