| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-053 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-053 |
634-044-263-053
| Heilind Number: | EDA634-044-263-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-053 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, designed for reliable connectivity in a variety of applications. With a 3A amperage rating, this receptacle features three rows and 44 positions, allowing for versatile connectivity. The 4-40 threaded hole mount type and PC tail termination method ensure secure installation. Gold flash contact plating and nickel shell plating guarantee excellent conductivity and durability. Constructed with steel shell material, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 85°C. Perfect for industrial and commercial use, it offers reliable performance for your connectivity needs.

