| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-055 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-055 |
634-044-263-055
| Heilind Number: | EDA634-044-263-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-055 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration into your electronic systems. With three amps of power, this receptacle boasts high performance for your data transmission needs. Featuring three rows of 44 positions each, it offers ample connectivity options. The 4-40 threaded hole mount type ensures secure installation, while the PC tail termination method simplifies the connection process. Gold flash contact plating guarantees reliable signal transfer, complemented by nickel shell plating for durability. Constructed with steel shell material and designed for an operating temperature range of -55 to 85°C, this connector is built to withstand demanding environments. Whether for industrial or commercial use, it's a versatile solution for your D-Sub connection requirements.

