| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-512 |
634-044-263-512
| Heilind Number: | EDA634-044-263-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-512 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Perfect for high-performance applications, this receptacle features three rows and 44 positions, ensuring seamless data transmission. With a 3A amperage rating and gold flash contact plating, it guarantees reliable conductivity. The through-hole mount type with PC tail termination provides easy installation, while the rugged steel shell with nickel plating offers durability in harsh environments. Mating retention is secured through a 4-40 threaded hole, making it ideal for industrial use. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs.

