| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-515 |
634-044-263-515
| Heilind Number: | EDA634-044-263-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-515 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features three rows of gold flash-plated contacts, ensuring reliable data transmission. With a total of 44 positions and a secure M3 Threaded Hole mating retention type, it guarantees a stable connection in any application. Crafted from durable steel with nickel plating, it can withstand harsh environmental conditions, operating smoothly in temperatures ranging from -55 to 85 °C. Ideal for through-hole mounting with a PC Tail termination method, it offers convenience and versatility for your electronic projects. Upgrade your connectivity with this high-quality D-Sub Connector.

