| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-530 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-530 |
634-044-263-530
| Heilind Number: | EDA634-044-263-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-530 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features three rows and 44 positions, ensuring seamless data transmission. With a durable steel shell and gold flash contact plating, it guarantees reliability in any environment. The PC Tail termination method and boardlocks mount type offer easy integration, while the 4-40 threaded fixed standoff mating retention system adds stability. Operating flawlessly in temperatures ranging from -55 to 85°C, it's perfect for industrial and commercial applications. Upgrade your setup with this essential component for efficient data transfer.

