| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-531 |
634-044-263-531
| Heilind Number: | EDA634-044-263-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-531 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. This receptacle, featuring three rows with a total of 44 positions, is designed for optimal performance on circuit boards with its secure Boardlocks mount type and PC Tail termination method. With a durable steel shell and gold flash contact plating, it ensures longevity and efficient signal transmission even in harsh environments. Its Nickel shell plating and mating retention type offer added durability and stability. Operating flawlessly in a wide temperature range from -55 to 85 °C, it is suitable for various industrial applications. Upgrade your connectivity setup with this high-quality connector.

