| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-532 |
634-044-263-532
| Heilind Number: | EDA634-044-263-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-532 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features three rows and 44 positions, ensuring seamless data transfer. With a durable steel shell and nickel plating, it offers reliable protection in any environment. The PC Tail termination method and Gold Flash contact plating guarantee high-quality connections. Ideal for industrial applications, it can withstand extreme temperatures ranging from -55 to 85°C. Plus, the convenient Boardlocks mount type and 4-40 Threaded Hole mating retention type make installation a breeze. Upgrade your setup with this essential component for efficient and secure connectivity.

