| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-533 |
634-044-263-533
| Heilind Number: | EDA634-044-263-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-533 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration onto circuit boards. With a sturdy steel shell and reliable PC Tail termination method, this receptacle ensures secure and efficient data transmission. Featuring 44 gold-plated contacts, it guarantees optimal signal conductivity, while the 4-40 Threaded Standoff mating retention type offers added stability in high-vibration environments. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a durable solution for your electronic applications. Trust in its performance for dependable connections every time.

