| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-535 |
634-044-263-535
| Heilind Number: | EDA634-044-263-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-535 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for optimal performance and durability. This receptacle features three rows of gold flash-plated contacts, ensuring reliable conductivity in high-speed data transmission. With a versatile boardlocks mount type and PC Tail termination method, installation is secure and effortless. The steel shell with nickel plating guarantees longevity, even in harsh industrial environments. Offering 44 positions and a mating retention type of M3 Threaded Hole, this connector is perfect for demanding applications. Operating at temperatures ranging from -55 to 85°C, it's suitable for a wide range of scenarios. Upgrade your connectivity solutions with this essential component.

