| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-540 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-540 |
634-044-263-540
| Heilind Number: | EDA634-044-263-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-540 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance electronic systems. Featuring a robust steel shell with nickel plating, this receptacle is designed for durability in demanding environments. With 44 positions and three rows, it offers ample connectivity options for your applications. The PC Tail termination method ensures secure and efficient installation, while gold flash contact plating guarantees reliable signal transmission. Ideal for boardlocks mounting, it provides a stable connection for your PCB. Mating retention is facilitated by the 4-40 Threaded Fixed Standoff, offering added security. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is a dependable choice for industrial and commercial use. Elevate your connectivity standards with this essential component.

