| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-541 |
634-044-263-541
| Heilind Number: | EDA634-044-263-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-541 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for robust and secure data transmission. Featuring a receptacle design with three rows of contacts, it ensures efficient power delivery at up to 3 A. The boardlock mount type and PC tail termination method guarantee hassle-free installation on your electronic devices. With 44 gold flash-plated positions, each connection is optimized for conductivity and durability. Its steel shell construction, plated with nickel, offers superior protection in demanding environments, while the .120" through hole mating retention type ensures stability during operation. Designed to withstand extreme temperatures ranging from -55 to 85°C, this connector is reliable for a wide range of applications in industrial and commercial settings. Elevate your connectivity experience with this essential component for data transfer and communication.

