| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-542 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-542 |
634-044-263-542
| Heilind Number: | EDA634-044-263-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-542 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. With a robust design and gold flash contact plating, it ensures secure and efficient data transmission. Featuring three rows and forty-four positions, it offers ample connectivity options. The receptacle gender and boardlocks mount type make it ideal for various applications. Its PC Tail termination method and nickel shell plating further enhance its durability. With an operating temperature range of -55 to 85°C, it's suitable for use in diverse environments. Trust in this high-quality connector for seamless performance in your projects.

