| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-543 |
634-044-263-543
| Heilind Number: | EDA634-044-263-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-543 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, designed for optimal performance in industrial settings. With a robust steel shell and gold flash contact plating, this receptacle ensures reliable connectivity in harsh environments. Featuring 44 positions across three rows, it offers ample connection options for your applications. The boardlocks mount securely for stability, while the PC tail termination method simplifies installation. Mating retention is facilitated by a 4-40 threaded standoff, enhancing durability. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs.

