| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-545 |
634-044-263-545
| Heilind Number: | EDA634-044-263-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-545 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Right Angle D-Sub Connector. This high-performance receptacle features boardlocks for secure mounting, making it ideal for a variety of applications. With three rows of 44 positions, it offers ample connectivity options. The PC tail termination method ensures easy installation, while gold flash contact plating guarantees reliable signal transmission. Constructed with durable steel shell material and nickel plating, this connector is built to withstand harsh operating conditions. Its M3 threaded hole mating retention type further ensures stability in your designs. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is a reliable choice for demanding environments. Perfect for use in industrial, automotive, or aerospace applications, it meets the highest standards of quality and performance. Upgrade your connectivity solutions with this versatile D-Sub connector.

