| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-550 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-550 |
634-044-263-550
| Heilind Number: | EDA634-044-263-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-550 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic interface needs. Featuring a receptacle gender and three rows for efficient signal transmission, this connector is designed for high-performance applications. With a durable steel shell plated in nickel, it offers reliable protection and longevity. The gold flash contact plating ensures optimal conductivity, while the PC tail termination method simplifies installation. Operating seamlessly in temperatures ranging from -55 to 85°C, it is built to withstand harsh environments. Whether you're in the industrial, automotive, or aerospace sector, this connector is a crucial component for your connectivity requirements. Trust in its quality and performance for your next project.

