| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-551 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-551 |
634-044-263-551
| Heilind Number: | EDA634-044-263-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-551 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and high-performance solution for your connectivity needs. This receptacle features 44 positions with a durable steel shell and nickel plating, ensuring reliable performance in diverse environments. With a 4-40 threaded hole mount and PC tail termination method, installation is convenient and secure. The gold flash contact plating guarantees excellent conductivity, while the .120" through hole mating retention type offers added stability. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is suitable for a wide range of applications. Explore the possibilities with this essential component for your connectivity projects.

