| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-552 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-552 |
634-044-263-552
| Heilind Number: | EDA634-044-263-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-552 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for secure data transmission. Featuring a robust steel shell with nickel plating, this receptacle is designed for durability in demanding environments. With three rows and 44 positions, it offers ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method ensure easy and stable installation. Gold flash contact plating guarantees optimal signal transfer, while the 4-40 threaded hole mating retention type provides added security. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for industrial applications. Upgrade your connectivity infrastructure with this essential component.

