| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-553 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-553 |
634-044-263-553
| Heilind Number: | EDA634-044-263-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-553 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for optimal performance. This receptacle features three rows, accommodating a total of 44 positions for comprehensive connectivity. With a durable steel shell and nickel plating, it ensures reliable operation even in challenging environments. The 4-40 threaded hole mount type and PC tail termination method offer secure and convenient installation. Gold flash contact plating guarantees excellent conductivity. Engineered for efficiency, this connector is ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Experience seamless data transmission with our high-quality D-Sub Connector.

