| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-263-555 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-263-555 |
634-044-263-555
| Heilind Number: | EDA634-044-263-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-263-555 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic interface needs. Designed for efficiency and durability, this receptacle features a 3A amperage capacity and 44 positions across three rows, ensuring seamless data transmission. With a sturdy steel shell and nickel plating, it guarantees reliable performance even in challenging environments. The 4-40 threaded hole mount type and PC tail termination method offer secure and convenient installation. Gold flash contact plating enhances conductivity, while the M3 threaded hole mating retention type adds an extra layer of stability. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a versatile and essential component for your industrial or commercial applications. Trust in its quality and precision for seamless connectivity every time.

