| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-010 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-010 |
634-044-363-010
| Heilind Number: | EDA634-044-363-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-010 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, this receptacle features a sturdy steel shell with nickel plating for durability. With a 44-position layout and 3A amperage capacity, it offers reliable power and data transmission. The PC Tail termination method ensures secure installation, while gold contact plating guarantees excellent signal conductivity. Perfect for industrial applications, it operates smoothly in a wide temperature range from -55 to 85°C. The included 4-40 Threaded Fixed Standoff provides additional mating retention, making it a valuable component for your electronic projects. Upgrade your connectivity solutions with this top-of-the-line connector.

