| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-011 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-011 |
634-044-363-011
| Heilind Number: | EDA634-044-363-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-011 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile component designed for optimal performance. With a compact form factor and durable steel shell, it ensures secure and reliable connections in a variety of applications. Featuring gold-plated contacts and nickel-plated shells, this connector guarantees excellent conductivity and corrosion resistance, even in demanding environments. Its through-hole mount design with PC tail termination offers easy and stable installation. With 44 positions spread across three rows, it provides ample connectivity options for your projects. Rated for up to 3A of current and operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a reliable choice for your connectivity needs. Explore the possibilities and streamline your designs with this essential component.

