| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-013 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-013 |
634-044-363-013
| Heilind Number: | EDA634-044-363-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-013 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Right Angle D-Sub Connector. Featuring a robust design, this receptacle connector is built for durability and optimal performance. With three rows and 44 positions, it provides ample connectivity options for your devices. The through-hole mount type ensures secure attachment, while the PC tail termination method simplifies installation. Gold contact plating guarantees reliable conductivity, while nickel shell plating offers corrosion resistance. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is perfect for industrial and commercial applications. Complete with 4-40 threaded standoff mating retention, it ensures a stable connection in any setup. Crafted from steel, the shell material adds to its durability, making it a dependable choice for your connectivity needs. Elevate your connectivity game with this high-quality D-Sub connector.

