| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-030 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-030 |
634-044-363-030
| Heilind Number: | EDA634-044-363-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-030 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration on circuit boards. This high-performance receptacle features three rows of 44 positions, ensuring reliable data transmission in complex electronic systems. Built with durable steel shell material and nickel plating, it offers robust protection against environmental factors. The PC Tail termination method and gold contact plating guarantee optimal signal integrity, while the 4-40 Threaded Fixed Standoff mating retention type ensures secure attachment. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of industrial applications. Upgrade your setup with this essential component for efficient and secure data transfer.

