| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 634-044-363-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA634-044-363-031 |
634-044-363-031
| Heilind Number: | EDA634-044-363-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 634-044-363-031 |
| ECAD Model: |
Description:
634 Series right angle D-Sub receptacle connector with 44 socket type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. Featuring a robust steel shell with nickel plating for durability, and gold-plated contacts for optimal signal transmission, this receptacle connector is ideal for industrial use. With three rows of 44 positions each, it offers ample connectivity options. The boardlock mount type ensures secure attachment to your PCB, while the PC tail termination method simplifies installation. Mating retention is provided through .120" through-hole compatibility, guaranteeing a stable connection. Operating in a wide temperature range from -55 to 85°C, this connector is suitable for harsh environments. Upgrade your system with this reliable and efficient component.

